1.90.690.794/0000 | RAFI
LED, THT, 3 mm, white, LED
LED, 1906907940000, RAFI
The 1906907940000 is a through hole white LED with 3 mm.
On-State Voltage | 3.2 V | |
Forward Current | 30 mA | |
diameter | 3 mm | |
Colour of the LED | white | |
max. operating temperature | 80 °C | |
min. operating temperature | -20 °C | |
Assembly | THT |
Country of origin | JP |
Customs tariff number | 85414100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |