710-2 | Rademacher

PCB, laminated paper, 75 x 100 mm, single-sided, 710-2

Order No.: 10H7760
EAN: 4099889462364
MPN:
710-2
Lötstreifenrasterpl. 75x100mm
Rademacher
default L
Image may differ
Unit Price (€ / pc.)
1.2733 € *
Available: 16 pcs.
Leadtime: 2 Weeks **
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2733 €
25 pcs.
1.1662 €
50 pcs.
1.0472 €
100 pcs.
0.9758 €
500 pcs.
0.8925 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCBs, type Rademacher 710-.

Single-sided, laminated paper with 35 µm copper plating; Grid: 2.54 mm. PCB traces: 39, holes: 1.0 mm. PCB thickness: 1.5 mm.

Type: 710–2, 75 x 100 mm

Technical specifications
Version lab board
Width 100 mm
Throughplated No
One / two-sided single sided
copper strength 35 m
Length 75 mm
Hole diameter 1 mm
Material FR2 hard paper
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85340011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Material
Version
Throughplated
Grid
Hole diameter
Height
One / two-sided
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Material
Version
Throughplated
Grid
Hole diameter
Height
One / two-sided
PCB, laminated paper, 75 x 100 mm, single-sided, 710-2
Order No.:
 10H7760
Manufacturer:
 Rademacher
Manufacturer SKU:
 710-2
Available: 16 pcs. Leadtime: 2 Weeks **
Total Price: 1.27 € *
1 pcs.
1.2733 €
25 pcs.
1.1662 €
50 pcs.
1.0472 €
100 pcs.
0.9758 €
500 pcs.
0.8925 €
100 mm
75 mm
FR2 hard paper
lab board
No
2.54 mm
1 mm
single sided
PCB, laminated paper, 100 x 160 mm, single-sided, 710-5
Order No.:
 10H7762
Manufacturer:
 Rademacher
Manufacturer SKU:
 710-5
Available: 212 pcs. Leadtime: 2 Weeks **
Total Price: 2.68 € *
1 pcs.
2.6775 €
25 pcs.
2.4514 €
50 pcs.
2.2134 €
100 pcs.
2.0468 €
500 pcs.
1.8683 €
160 mm
100 mm
FR2 hard paper
lab board
No
2.54 mm
1 mm
1.5 mm
single sided