TW 57/87 | Raaco
Partition wall, transparent, Ø 1.8 mm, (L x W x D) 87 x 49 x 1.8 mm, TW 57/87
Order No.: 19L854
EAN: 4099891422998
MPN:
TW 57/87
102 032
Unit Price (€ / pc.)
0.9520 € *
Available: 83 pcs.
Leadtime: 3 Weeks **
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
10 pcs.
0.8330 €
100 pcs.
0.7378 €
300 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale
divider, transversal
Type: TW 54
87 mm length
Technical specifications
Version | partition wall | |
Width | 49 mm | |
diameter | 1.8 mm | |
ESD protection | No | |
Colour | transparent | |
Weight | 150 g | |
Length | 87 mm | |
Material | polypropylene | |
Depth | 1.8 mm |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |