QC 31-1.0-3.9M | QUICK-COOL
Single-stage Peltier element, QC–31–1.0–3.9M, Peltier elements, 15 mm
Order No.: 66B354
EAN: 4099889477481
MPN:
QC 31-1.0-3.9M
Unit Price (€ / pc.)
41.3763 € *
Available: 1 pcs.
Next delivery: 11 pcs. on 2024-09-27
Leadtime: 22 Weeks **
Total Price:
41.38 € *
Price list
Quantity
Price per unit*
1 pcs.
41.3763 €
5 pcs.
38.8892 €
15 pcs.
37.4017 €
*incl. VAT plus shipping costs
**Subject to prior sale
Single-stage Peltier elements, type Quick-Cool QC.
High thermal cycle strength and virtually unlimited useful life. Temperature differences on the sides of the element generate a current
Modules for cyclic operation, type QC-31.
Technical specifications
Width | 15 mm | |
Height | 3 mm | |
max. operating temperature | 170 °C | |
Voltage | 3.6 V | |
Depth | 15 mm | |
Cooling power | 8.8 W |
Download
Logistics
Country of origin | RU |
Customs tariff number | 84186900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |