22CA165 | QUADRIOS
Self closing plastic braided sleeve, inner Ø 13 mm, range 13-14 mm, black, -55 to 155 °C
Order No.: 91F4003
EAN: 4260732281443
MPN:
22CA165
Unit Price (€ / mtr.)
4.2959 € *
Available: 83 mtr.
Leadtime: 2 Weeks **
Total Price:
4.30 € *
Price list
Quantity
Price per unit*
1 mtr.
4.2959 €
10 mtr.
3.9270 €
50 mtr.
3.5462 €
100 mtr.
3.2725 €
500 mtr.
3.0226 €
*incl. VAT plus shipping costs
**Subject to prior sale
Polyester braided sleeve, 22CA165, QUADRIOS
This cable bundling sleeve is the optimal and cost-effective solution when it comes to protecting and bringing together cables and wires. This flexible cable sleeving can also be used as an abrasive protection and as an inhibitor of animal bites. The tightly woven braid hugs the contents and keeps them together, protected and clean.
Technical specifications
Version | plastic braided sleeve | |
Application range | 13-14 mm | |
Colour | black | |
Inner diameter | 13 mm | |
Material | polyester | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39173200 |
Original Packaging | Reel with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |