1075-CX-3.0NE-AU-4.0 C | PTR

High current spring contact with probe, waffle, Ø 3.5 mm, travel  5.5 mm, pitch 5 mm, L 38.5 mm, 1075-CX-3.0NE-AU-4.0 C

Order No.: 12H2264
EAN: 4099889469011
MPN:
1075-CX-3.0NE-AU-4.0 C
610750050
Series: 1075
PTR
default L
Image may differ
Unit Price (€ / pc.)
12.0666 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
12.07 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0666 €
10 pcs.
10.6743 €
100 pcs.
9.2820 €
250 pcs.
8.5799 €
1000 pcs.
7.8897 €
*incl. VAT plus shipping costs
**Subject to prior sale

High-current probes with tip type PTR 1075.

Grid: 5.0 mm. Maximum travel: 5.5 mm. Working travel: 4.4 mm. Spring force at working travel (±20 %): 3.0 N. Spring prestress: 1.5 N. Current load: max. 50 A. Contact resistance: typically 5.0 mohm. Barrel: gold-plated brass. Spring: stainless steel, silver-plated.

Type: 1075-CX-3,0 N-Au-4,0C, CX, D 4.0, gold-plated CuBe

Technical specifications
diameter 3.5 mm
Stroke 5.5 mm
Head shape waffle
Length 38.5 mm
Material brass
Rated current 50 A
Grid 5 mm
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 12H2268

Manufacturer SKU:

 H 1075 L

 

Available: 0 pcs. Leadtime: 3 Weeks **
2.74 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.7370 €
10 pcs.
2.2967 €
100 pcs.
1.9635 €
250 pcs.
1.7731 €
1000 pcs.
1.6303 €
Variations
Head shape
Material
diameter
Length
Grid
Stroke
Rated current
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Head shape
Material
diameter
Length
Grid
Stroke
Rated current