1025/E-G-2.25N-AU-1.5 | PTR

ICT spring contact with probe, round head, Ø 1.37 mm, travel  6.4 mm, pitch 2.54 mm, L 33.4 mm, 1025/E-G-2.25N-AU-1.5

Order No.: 12H2138
EAN: 4099889468809
MPN:
1025/E-G-2.25N-AU-1.5
610254175
Series: 1025/E
PTR
default L
Image may differ
Unit Price (€ / pc.)
1.4994 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4994 €
10 pcs.
1.3209 €
100 pcs.
1.1543 €
250 pcs.
1.0710 €
1000 pcs.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale

ICT spring loaded contacts, type PTR 10.

Design G: four-point crown, for hookup wires, solder joints and test pads without heavy contamination.

Test probes with probe tip series 1025.

Grid: 2.54 mm. Maximum travel: 6.4 mm. Working travel: 4.3 mm. Current load: 5.0 to 8.0 A. Contact resistance: max. 20 mohm. Barrel: gold-plated bronze. Spring: gold-plated spring steel.

ICT spring force contacts, spring force at working travel 2.25 N, type 1025/E.

Spring prestress: 0.4 N.

Table index: type, tip shape, tip diameter, plunger material

1025/E-G-2,25 N-Au-1,5, G, D 1.5 mm, steel

Technical specifications
diameter 1.37 mm
Stroke 6.4 mm
Head shape round head
Length 33.4 mm
Material bronze
Rated current 8 A
Grid 2.54 mm
Logistics
Country of origin TN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Head shape
Material
diameter
Length
Grid
Stroke
Rated current
1 item in 16 variations
*incl. VAT plus shipping costs