774749 | Pilz
Monitoring relays, safety switching device, 6 Form A (N/O) + 4 Form B (N/C), 8 A, 24 V (DC), 774749
Safety relay, 774749, PILZ
Safety relay (standalone), inputs: 1/2-channel wiring with/without detection of shorts across contacts, outputs: 6 N/O, 4 N/C automatic/manual/monitored start and automatic start with start-up test, UB 24 V DC, width: 90 mm, screw terminals integrated, monitoring of E-STOP, safety gates.
Connection | screw connection | |
Version | safety switching device | |
Contact type | 6 Form A (N/O) + 4 Form B (N/C) | |
Contact material | AgSnO2 | |
Switching Voltage (DC) | 24 V | |
switching current | 8 A |
Country of origin | FR |
Customs tariff number | 85364190 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |