774139 | Pilz
Monitoring relays, safety switching device, 24 V (DC), 774139
Unit Price (€ / pc.)
306.8534 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Safety relay, 774139, PILZ
Safety relay (standalone), inputs: 2-channel wiring with/without detection of shorts across contacts, (PSEN 2.1p/2.2p),outputs: 2 safety outputs, 1 auxiliary output in SC technology, automatic/monitored start, UB = 24 V DC, width: 22.5 mm, plug-in terminals of screw type, connection between several devices, safety gates, feedback loop.
Technical specifications
Connection | screw connection | |
Version | safety switching device | |
Switching Voltage (DC) | 24 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |