PT 15 NH 2K5 | Piher

Layered trimmer potentiometer, 2.5 kΩ, 0.25 W, THT, lateral, PT 15 NH 2K5

Order No.: 66E498
EAN: 4099879889843
MPN:
PT 15 NH 2K5
PT15NH05-252A2020--S
Series: PT15
Piher
default L
front L
Image may differ
Unit Price (€ / pc.)
0.7259 € *
Available: 31 pcs.
Leadtime: 9 Weeks **
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7259 €
25 pcs.
0.5712 €
100 pcs.
0.4879 €
250 pcs.
0.4284 €
1000 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale

Trimmer potentiometer, PT 15 NH 2K5,Piher

Potentiometer features a 15 mm resistive element made of carbon. Housed in a dust-proof enclosure and has a polyester substrate.

Technical specifications
ohmic resistance 2.5 kΩ
Connection solder pin
Version layered trimmer potentiometer
Width 6 mm
Rotary range, electrical 240 °
Mechanic rotary range 265 °
Seeting lateral
Contact distance RM 10/5
Length 15 mm
Power 0.25 W
max. operating temperature 70 °C
min. operating temperature -25 °C
Assembly THT
Tolerance ±30 %
Temperature coefficient ±300 ppm/K
Track Taper linear
Logistics
Country of origin ES
Customs tariff number 85334010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 66E532

Manufacturer SKU:

 5272 ROT

 

Available: 290 pcs. Leadtime: 7 Weeks **
0.15 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.1476 €
1000 pcs.
0.0904 €
2000 pcs.
0.0750 €
4000 pcs.
0.0702 €
6000 pcs.
0.0655 €

Order No.:

 66E538

Manufacturer SKU:

 5214 ROT

 

Available: 884 pcs. Leadtime: 11 Weeks **
0.15 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.1476 €
100 pcs.
0.0904 €
500 pcs.
0.0750 €
1000 pcs.
0.0702 €
2000 pcs.
0.0666 €
Variations
1 item in 12 variations
*incl. VAT plus shipping costs