PC16DH10IP06 2X500K LIN A | Piher
Carbon dual potentiometer, 500 kΩ, 0.2 W, linear, solder pin, PC16DH10IP06 2X500K LIN A
Panel mount potentiometer, PC16DH10IP06 2X500K LIN A, Piher
ThePC16DH10IP06 2X500K LIN A is a single-turn panel control potentiometer using a carbon resistive element with plastic housing and incorporated shaft.
Applications
- Thermostat adjustment
- HVAC control
- Consumer electronics
- Industrial controls
- Automotive control
- Home and building automation
ohmic resistance | 500 kΩ | |
Connection | solder pin | |
Version | carbon dual potentiometer | |
Width | 15.7 mm | |
Rotary range, electrical | 280 ° | |
Mechanic rotary range | 300 ° | |
axle diameter | 6 mm | |
Length | 16 mm | |
Power | 0.2 W | |
max. operating temperature | 70 °C | |
min. operating temperature | -25 °C | |
Assembly | straight | |
Track Taper | linear |
Country of origin | CN |
Customs tariff number | 85334010 |
Original Packaging | Ammopack with 50 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |