2941374 | Phoenix Contact
Solid state relay, 19.2-28.8 VDC, 3-30 VDC, 3 A, DIN rail, 2941374
Unit Price (€ / pc.)
65.2477 € *
Available: 0 pcs.
Leadtime: On Request **
Solid-state relay, 2941374, Phoenix Contact
Power solid-state relay terminal block, Input: 24 V DC, Output: 3 - 30 V DC/3 A, terminal block width: 6.2 mm
Features
- Labeling and mounting with user-friendly modular terminal blocks
- Wear-free switching of up to 24 V DC/10 A or 240 V AC/800 mA
- Integrated output protective circuit
- Integrated input circuit
- Electrical isolation between input and output at up to 2.5 kVrms
- Status indicator
- Zero voltage switch at AC output
Technical specifications
LED display | Yes | |
Assembly | DIN rail | |
Rated current | 3 A | |
Voltage | 3-30 VDC | |
Control Voltage | 19.2-28.8 VDC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |