1203149 | Phoenix Contact

Control cabinet key, L 72 mm, 1203149

Order No.: 64P8219
EAN: 4017918018108
MPN:
1203149
USS 4
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
16.1126 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.1126 €

Control cabinet key, 1203149, Phoenix Contact

Control cabinet key, metal, for all common types of control cabinet.

Technical specifications
Version control cabinet key
ESD protection No
Size different
Length 72 mm
Peak type different
1000V Insulated No
Logistics
Country of origin CN
Customs tariff number 83017000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Version
Peak type
Size
1000V Insulated
ESD protection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Version
Peak type
Size
1000V Insulated
ESD protection
Control cabinet key, L 72 mm, 1203149
Order No.:
 64P8219
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 1203149
Available: 0 pcs. Leadtime: On Request **
Total Price: 16.11 € *
1 pcs.
16.1126 €
72 mm
control cabinet key
different
different
No
No
Control cabinet key, L 95 mm, 1212525
Order No.:
 64P7905
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 1212525
Available: 0 pcs. Leadtime: On Request **
Total Price: 40.34 € *
1 pcs.
40.341 €
95 mm
control cabinet key
different
different
No
No