3214029 | Phoenix Contact

Installation terminal block, push-in connection, 0.5-16 mm², 76 A, 6 kV, gray, 3214029

Order No.: 60P3341
EAN: 4046356702270
MPN:
3214029
PTI 16/S
Series: PTI
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
3.4986 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.50 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4986 €
10 pcs.
3.1535 €
100 pcs.
2.6775 €
*incl. VAT plus shipping costs
**Subject to prior sale

Installation terminal block, 3214029, Phoenix Contact

Installation terminal block, rated voltage: 500 V, nominal current: 76 A, Push-in connection, 1 level, Rated cross section: 16 mm², cross section: 0.5 mm²  - 16 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.

Features

  • Compatible with installation terminal blocks
  • Each terminal point can be clearly labeled and easily recognized in every terminal block mounting position
  • As well as the testing facility in the function shaft, each terminal point has a test contact
  • Compact design tailored to distribution boards
Technical specifications
Connection push-in connection
Number of terminals 1
Version installation terminal block
AWG cross-section AWG 24 to 4
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 10.2 mm
Colour gray
Height 51.1 mm
Length 77.7 mm
Cable cross-section 0.5-16 mm²
Rated current 76 A
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Rated Voltage
Width
Length
Height
Colour
AWG cross-section
Rated current
Version
Connection
Number of terminals
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Rated Voltage
Width
Length
Height
Colour
AWG cross-section
Rated current
Version
Connection
Number of terminals