3210280 | Phoenix Contact
Through terminal block, push-in connection, 0.14-4.0 mm², 4 pole, 10 mA, 8 kV, gray, 3210280
Feed-through terminal block, 3210280, Phoenix Contact
Feed-through terminal block, with disconnected current bar, resistor, and red LED, rated voltage: 24 V, nominal current: 0.01 A, connection method: Push-in connection, 1 level, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- The compact design and front connection enable wiring in a confined space
- Easy and tool-free wiring of conductors with ferrules or solid conductors
- All terminal blocks provide an additional test connection
Connection | push-in connection | |
Number of terminals | 4 | |
Version | through terminal block | |
AWG cross-section | AWG 26 to 12 | |
Rated Voltage | 24 V | |
Rated surge voltage | 8 kV | |
Width | 5.2 mm | |
Colour | gray | |
Height | 35.3 mm | |
Length | 72.2 mm | |
Cable cross-section | 0.14-4.0 mm² | |
Rated current | 10 mA | |
Pin number | 4 pole | |
Degree of soiling | 3 |
Country of origin | PL |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |