2966692 | Phoenix Contact

Plug-in jumper for interface PLC series, 2966692

Order No.: 30G9660
EAN: 4017918130534
MPN:
2966692
FBST 500-PLC BU
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
18.6949 € *
Available: 18 pcs.
Leadtime: On Request **
Total Price:
18.69 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6949 €
10 pcs.
16.4577 €
50 pcs.
15.3391 €
150 pcs.
14.6489 €
500 pcs.
13.9111 €
*incl. VAT plus shipping costs
**Subject to prior sale

Continuous plug-in bridge, 2966692, Phoenix Contact

Continuous plug-in bridge, Length: 500 mm, Color: blue.

Technical specifications
Suitable for interface PLC series
Accessory Type plug-in jumper
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Accessory Type
Suitable for
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Suitable for
Plug-in jumper for interface PLC series, 2966692
Order No.:
 30G9660
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 2966692
Available: 18 pcs. Leadtime: On Request **
Total Price: 18.69 € *
1 pcs.
18.6949 €
10 pcs.
16.4577 €
50 pcs.
15.3391 €
150 pcs.
14.6489 €
500 pcs.
13.9111 €
plug-in jumper
interface PLC series
Plug-in jumper for interface PLC series, 2966786
Order No.:
 30G9658
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 2966786
Available: 0 pcs. Leadtime: On Request **
Total Price: 17.75 € *
1 pcs.
17.7548 €
10 pcs.
15.6247 €
50 pcs.
14.5537 €
150 pcs.
13.9111 €
500 pcs.
13.2090 €
plug-in jumper
interface PLC series