2299262 | Phoenix Contact
Connecting line, 6 m, IDC/FLK socket connector angled to IDC/FLK socket connector angled, 0.129 mm², AWG 26, 2299262
Round cable set, 2299262, Phoenix Contact
Round cable set, Connection 1: IDC/FLK socket strip (1x10-position), Connection 2: IDC/FLK socket strip (1x10-position), Cable length: 6 m.
Connection (1) | IDC/FLK socket connector | |
Connection (2) | IDC/FLK socket connector | |
Version | connecting line | |
AWG cross-section | AWG 26 | |
Connection 1 design | angled | |
Connection 2 design | angled | |
Cable length | 6 m | |
Cable cross-section | 0.129 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |