1337138 | Phoenix Contact
Male connector, 12 pole, pitch 1.27 mm, straight, 1337138
Unit Price (€ / pc.)
2.2967 € *
Available: 217 pcs.
Leadtime: 2 Weeks **
Total Price:
2.30 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2967 €
10 pcs.
2.0706 €
50 pcs.
1.8326 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD male connector, 1337138, Phoenix Contact
SMD male connector, Nominal current: 2.2 A, Test voltage: 840 V AC, Number of positions: 12, Pitch: 1.27 mm, Color: black, Contact surface: Gold, Type of contact: Pin, Mounting: SMD soldering.
Features
- The first high-speed data transmission at up to 28 Gbps using the established market standard, opens up new design possibilities
- Time savings during the development process with customer-specific simulations for data integrity
- Gold-plated contact points enable long-term stable signal transmission
Technical specifications
Connection | solder pin | |
Number of rows | 2 | |
Version | male connector | |
Contact type | pin | |
contact surface | gold-plated | |
Rated current | 2.2 A | |
Orientation | straight | |
Pin number | 12 pole | |
Grid | 1.27 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |