2920272 | Phoenix Contact
Surge arrester, 80 A, 554-960 VAC, 2920272
Order No.: 64P6210
EAN: 4046356157896
MPN:
2920272
VAL-MS 750/30/3+0-FM
Unit Price (€ / pc.)
328.1306 € *
Available: 0 pcs.
Leadtime: On Request **
Surge arrester, 2920272, Phoenix Contact
Surge arrester for 4-conductor power supply systems (L1, L2, L3, PEN), consisting of a base element with remote indication contact and protective connectors, for mounting on NS 35.
Features
- Rapid installation with bridges, thanks to industry-standard overall width of 1 HP
- Easy testing and insulation measurement, thanks to pluggable protection modules
- Can be used in high-performance industrial networks and wind turbine generators (stator) due to the high nominal voltage
Technical specifications
Connection | screw connection | |
Version | surge arrester | |
Assembly | DIN rail | |
Rated current | 80 A | |
Voltage | 554-960 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |