2906845 | Phoenix Contact
Surge protection device, 2 A, 24 VDC, 2906845
Not suitable for new designs, LTB: 08.31.2024
Surge protection device, 2906845, Phoenix Contact
Coarse surge protection with integrated status indicator for a 2-wire floating signal circuit.
Features
- Continuous monitoring of protective devices
- Space-saving and cost-saving with a narrow overall width of just 6 mm
Connection | screw connection | |
Version | surge protection device | |
Assembly | DIN rail | |
Rated current | 2 A | |
Voltage | 24 VDC |
Country of origin | DE |
Customs tariff number | 85363010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |