2906798 | Phoenix Contact
Surge protection device, 600 mA, 24 VDC, 2906798
Surge protection device, 2906798, Phoenix Contact
Surge protection for a 2-wire floating signal circuit, for example: 0(4) - 20 mA current loop, HART-compatible.
Features
- Cost-optimized with tailored product features
- Space-saving and cost-saving with a narrow overall width of just 6 mm
Connection | screw connection | |
Version | surge protection device | |
Assembly | DIN rail | |
Rated current | 600 mA | |
Voltage | 24 VDC |
Country of origin | DE |
Customs tariff number | 85363010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |