3241158 | Phoenix Contact
Nut, PG36, W 51 mm, H 5 mm, brass, 3241158
Order No.: 61P2927
EAN: 4046356785648
MPN:
3241158
WP-CN BRASS PG36
Unit Price (€ / pc.)
1.8207 € *
Available: 0 pcs.
Leadtime: On Request **
Nut, 3241158, Phoenix Contact
Nut, material: Brass, nickel-plated, for threads Pg36, color: silver.
The brass counter nut is used to lock protective hose screw connections in the case of bore holes without a thread.
Technical specifications
Version | nut | |
Colour | silver | |
Spindle drive type | external hexagon | |
Thread size | PG36 | |
Height | 5 mm | |
Material | brass | |
spanner size | 51 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |