2708371 | Phoenix Contact

FO converter, 115.2 kbit/s, 24 VDC, 2708371

Order No.: 64P6861
EAN: 4017918974077
MPN:
2708371
PSI-MOS-RS232/FO 850 E
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
632.2827 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
632.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
632.2827 €

FO converter, 2708371, Phoenix Contact

FO converter with integrated optical diagnostics, alarm contact, for RS-232 interfaces up to 115.2 kbps, terminal device with one FO interface (BFOC), 850 nm, for PCF/fiberglass cable (multimode).

Features

  • Supply voltage and data signals routed through the DIN rail connectors
  • Connections can be plugged in via a COMBICON screw terminal block
  • Redundant power supply possible by means of optional system power supply unit
  • High-quality electrical isolation between all interfaces (RS-232 // fiber optic ports // power supply // DIN rail connector)
  • Approved for use in zone 2
  • Intrinsically safe fiber optic interface (Ex op is) for direct connection to devices in zone 1
  • Integrated optical diagnostics for continuous monitoring of FO paths
  • Floating switch contact for advance warning of critical FO paths
  • Automatic data rate detection for all data rates up to 115.2 kbps
  • Shipbuilding approval in accordance with DNV GL
Technical specifications
Version FO converter
Width 35 mm
Data transmission rate 115200 mb/s
Height 99 mm
Assembly DIN rail
Voltage 24 VDC
Depth 105 mm
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Depth
Data transmission rate
Version
Width
Height
Assembly
Voltage
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Data transmission rate
Version
Width
Height
Assembly
Voltage
FO converter, 115.2 kbit/s, 24 VDC, 2708368
Order No.:
 64P6859
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 2708368
Available: 0 pcs. Leadtime: On Request **
Total Price: 529.66 € *
1 pcs.
529.6571 €
105 mm
115200 mb/s
FO converter
35 mm
99 mm
DIN rail
24 VDC
FO converter, 115.2 kbit/s, 24 VDC, 2708371
Order No.:
 64P6861
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 2708371
Available: 0 pcs. Leadtime: On Request **
Total Price: 632.28 € *
1 pcs.
632.2827 €
105 mm
115200 mb/s
FO converter
35 mm
99 mm
DIN rail
24 VDC
FO converter, 2 Mbit/s, 24 VDC, 2708355
Order No.:
 64P6866
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 2708355
Available: 0 pcs. Leadtime: On Request **
Total Price: 632.28 € *
1 pcs.
632.2827 €
103 mm
2000000 mb/s
FO converter
35 mm
99 mm
DIN rail
24 VDC
FO converter, 500 kbit/s, 24 VDC, 2708342
Order No.:
 64P6864
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 2708342
Available: 0 pcs. Leadtime: On Request **
Total Price: 529.66 € *
1 pcs.
529.6571 €
103 mm
2000000 mb/s
FO converter
35 mm
99 mm
DIN rail
24 VDC