1004212 | Phoenix Contact
Warning sign, symbol: lightning, (W) 32 mm, PVC, 1004212
Order No.: 61P3249
EAN: 4017918011949
MPN:
1004212
WS 4- 8
Unit Price (€ / pc.)
3.3201 € *
Available: 0 pcs.
Leadtime: On Request **
Warning label, 1004212, Phoenix Contact
Warning plate, with 2 plastic screws, across 4 terminal blocks, Pitch 8 mm.
Features
- Mains terminal blocks are reliably covered and marked using warning labels
- Accidental actuation of the terminal points is therefore prevented
Technical specifications
Type of labeling | symbol: lightning | |
Version | warning sign | |
Width | 32 mm | |
Operational temperature | -15 °C to 65 °C | |
Colour | yellow/black | |
Material | PVC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |