2203446 | Phoenix Contact

Plastic enclosure, (L x W x H) 67 x 125 x 87 mm, black, IP40, 2203446

Order No.: 64P1725
EAN: 4055626403342
MPN:
2203446
UCS 125-87-H-CCD 9005
Series: UCS
Phoenix Contact
default L
front L
Image may differ
Unit Price (€ / pc.)
43.5421 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
43.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.5421 €

Universal housing, 2203446, Phoenix Contact

Complete housing for PCBs, Fixed to the corner inlays, Includes housing half shells, Side panels closed, Corner inlays with PCB attachment, Screws for housing and PCB attachment, Black housing with turquoise blue corner inlays

Features

  • High degree of application flexibility, thanks to the modular housing design
  • Flexible PCB attachment, adapts to virtually all form factors
  • Practical customization options
  • Reduced logistics outlay, thanks to components which are compatible with one another
Technical specifications
Width 125 mm
Colour black
Height 87 mm
Length 67 mm
Material plastic
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Colour
Degree of protection (IP)
Material
Width
Height
1 item in 14 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Colour
Degree of protection (IP)
Material
Width
Height