3214368 | Phoenix Contact
Fuse terminal block, 2 pole, 0.14-6.0 mm², 24 V, 30 A, 3214368
Fuse modular terminal block, 3214368, Phoenix Contact
Fuse modular terminal block, Fuse type: Glass/ceramics/fuse type: G/5x20, Nom. voltage: 250 V, Nominal current: 30 A, Connection method: Screw connection, Rated cross section: 4 mm², Cross section: 0.14-6 mm², Connection method: Screw connection, Rated cross section: 1 mm², Cross section: 0.14-4 mm², Mounting type: NS 35/7,5, NS 35/15,color: black.
Connection | screw connection | |
Number of terminals | 4 | |
Version | Fuse terminal block | |
AWG cross-section | AWG 26 to 10 | |
Rated Voltage | 24 V | |
Rated surge voltage | 6 kV | |
Width | 6.2 mm | |
Colour | black | |
Height | 94.5 mm | |
Length | 92.7 mm | |
Cable cross-section | 0.14-6.0 mm² | |
Rated current | 30 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Country of origin | PL |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |