3211903 | Phoenix Contact

Fuse terminal block, 2 pole, 4.0 mm², 24 V, 6.3 A, 3211903

Order No.: 60P2595
EAN: 4046356482530
MPN:
3211903
PT 4-HESILED 24 (5X20)
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
7.9730 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.9730 €

Fuse terminal block, 3211903, Phoenix Contact

Lever-type fuse terminal block, black, for 5x20 mm G fuse inserts, with LED for 24 V AC/DC.

Features

  • The compact design and front connection enable wiring in a confined space
  • Easy and tool-free wiring of conductors with ferrules or solid conductors
  • All terminal blocks provide an additional test connection
Technical specifications
Connection push-in connection
Number of terminals 2
Version Fuse terminal block
AWG cross-section AWG 24 to 10
Rated Voltage 24 V
Rated surge voltage 4 kV
Width 6.2 mm
Colour black
Height 57.3 mm
Length 56 mm
Cable cross-section 4.0 mm²
Rated current 6.3 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 5 variations
*incl. VAT plus shipping costs