3062142 | Phoenix Contact

Fuse terminal block, 2 pole, 1.5-10 mm², 1000 V, 20 A, 3062142

Order No.: 60P2475
EAN: 4046356724746
MPN:
3062142
PT 10,3-HESI 1000V
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
6.7235 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.72 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7235 €
10 pcs.
6.0571 €
100 pcs.
5.1527 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse holder, 3062142, Phoenix Contact

Fuse holder, Fuse type: gPV 10.3x38 mm in accordance with 60269-6, Nom. voltage: 1000 V, Nominal current: 20 A, Connection method: Push-in connection, Rated cross section: 10 mm², Cross section: 1.5-10 mm², Mounting type: NS 35/7,5, NS 35/15, color: black.

Fuse holder for fusing PV strings 1000 V DC.

Technical specifications
Connection push-in connection
Number of terminals 2
Version Fuse terminal block
AWG cross-section AWG 16 to 6
Rated Voltage 1000 V
Rated surge voltage 6 kV
Width 17.6 mm
Colour black
Height 63 mm
Length 87 mm
Cable cross-section 1.5-10 mm²
Rated current 20 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 2 variations
*incl. VAT plus shipping costs