2316372 | Phoenix Contact

Head station, 1 port, 10.8-26.4 VDC, 2316372

Order No.: 64P6672
EAN: 4055626020488
MPN:
2316372
FB-HSA
Phoenix Contact
default L
Image may differ

Not suitable for new designs, LTB: 04.30.2025

Unit Price (€ / pc.)
1,062.6581 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,062.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,062.6581 €

Converter, 2316372, Phoenix Contact

Head station for basic system functionality, no monitoring of PROFIBUS networks.

Features

  • Powerful, embedded web server for configuration and access to network diagnostics
  • One communication interface module can drive up to ten individual PROFIBUS DP or PROFIBUS PA modules
  • Manage and configure PROFIBUS field devices using FDT/DTM
Technical specifications
Version Head station
Function management and configuration of Profibus field devices via FDT/DTM
Voltage 10.8-26.4 VDC
Logistics
Country of origin NL
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Function
Version
Assembly
Voltage
Suitable for
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Function
Version
Assembly
Voltage
Suitable for
Head station, 1 port, 10.8-26.4 VDC, 2316372
Order No.:
 64P6672
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 2316372
Available: 0 pcs. Leadtime: On Request **
Total Price: 1,062.66 € *
1 pcs.
1,062.6581 €
management and configuration of Profibus field devices via FDT/DTM
Head station
10.8-26.4 VDC
Head station, 1 port, 10.8-26.4 VDC, 2316371
Order No.:
 65P0358
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 2316371
Available: 0 pcs. Leadtime: On Request **
Total Price: 1,927.28 € *
1 pcs.
1,927.2764 €
Head station
rail mounting
10.8-26.4 VDC
monitoring of up to four Profibus networks