2903095 | Phoenix Contact
PHOENIX CO 2903095
Order No.: 64P2665
EAN: 4046356712835
MPN:
2903095
PLC-V8C/SC-24DC/EM
Not suitable for new designs, LTB: 11.30.2024
Unit Price (€ / pc.)
193.7558 € *
Available: 0 pcs.
Leadtime: On Request **
Extension module, 2903095, Phoenix Contact
PLC logic extension module with 16 I/Os for plug-in connection to 8 PLC-INTERFACE terminal blocks for extending the basic module (a maximum of 2 extension modules can be connected to a basic module), screw connection.
Technical specifications
Version | extension module | |
Width | 50 mm | |
Height | 44 mm | |
Contact type | IDC contacts | |
Assembly | plug-in assembly | |
switching current | 0.65 A | |
Control Voltage | 24 VDC | |
Depth | 82.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |