2907457 | Phoenix Contact

Plastic upper part of housing, (L x W x H) 45.85 x 12.6 x 99 mm, green, IP20, 2907457

Order No.: 64P1222
EAN: 4017918131548
MPN:
2907457
ME 12,5 OT-MKDSO SET
Series: ME
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
10.1388 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.1388 €

Upper part of housing, 2907457, Phoenix Contact

DIN rail housing, set comprised of upper housing part and 4 PCB terminal blocks (2-pole) with screw connection, Width: 12.6 mm, Height: 99 mm, Depth: 45.85 mm, Color: green (6021)

Features

  • Tool-free mounting
  • Flammability rating V0 in accordance with UL 94
  • Variety of connection technology
  • Can be mounted on the DIN rail
  • With integrated or DIN-rail-mountable bus connector as an option
Technical specifications
Width 12.6 mm
Colour green
Height 99 mm
Length 45.85 mm
Material plastic
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
PHOENIX CO 2906872
Image may differ

Order No.:

 64P1451

Manufacturer SKU:

 2906872

 

Available: 0 pcs. Leadtime: On Request **
0.79 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7854 €
PHOENIX CO 2200456
Image may differ

Order No.:

 64P1606

Manufacturer SKU:

 2200456

 

Available: 0 pcs. Leadtime: On Request **
3.30 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.2963 €
PHOENIX CO 2853899
Image may differ

Order No.:

 64P1605

Manufacturer SKU:

 2853899

 

Available: 0 pcs. Leadtime: On Request **
3.30 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.2963 €
Variations
Material
Width
Length
Height
Colour
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs