2278869 | Phoenix Contact

Plastic upper part of housing, (L x W x H) 45.85 x 12.6 x 99 mm, light gray, IP20, 2278869

Order No.: 64P1227
EAN: 4046356328975
MPN:
2278869
ME 12,5 OTU-MKDSO KMGY
Series: ME
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
1.4994 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.4994 €

Upper part of housing, 2278869, Phoenix Contact

DIN rail housing, upper housing part for PCB terminal blocks with screw connection, Width: 12.6 mm, Height: 99 mm, Depth: 45.85 mm, Color: light grey (7035)

Features

  • Tool-free mounting
  • Flammability rating V0 in accordance with UL 94
  • Variety of connection technology
  • Can be mounted on the DIN rail
  • With integrated or DIN-rail-mountable bus connector as an option
Technical specifications
Width 12.6 mm
Colour light gray
Height 99 mm
Length 45.85 mm
Material plastic
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Material
Colour
Width
Length
Height
Degree of protection (IP)
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Colour
Width
Length
Height
Degree of protection (IP)