2200544 | Phoenix Contact

Plastic housing lower part, (L x W x H) 107.3 x 67.8 x 99 mm, light gray, IP20, 2200544

Order No.: 64P1433
EAN: 4046356608091
MPN:
2200544
ME 67,5 UT TBUS KMGY
Series: ME
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
15.8508 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.8508 €

Lower part of housing, 2200544, Phoenix Contact

DIN rail housing, lower housing part with metal foot catch, tall design and vents, Width: 67.8 mm, Height: 99 mm, Depth: 107.3 mm, Color: light grey (7035), Cross connection: DIN rail connector (optional), number of positions cross connector: 5

Features

  • Tool-free mounting
  • Flammability rating V0 in accordance with UL 94
  • Variety of connection technology
  • Can be mounted on the DIN rail
  • With integrated or DIN-rail-mountable bus connector as an option
Technical specifications
Width 67.8 mm
Colour light gray
Height 99 mm
Length 107.3 mm
Material plastic
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
PHOENIX CO 2906908
Image may differ

Order No.:

 64P1475

Manufacturer SKU:

 2906908

 

Available: 0 pcs. Leadtime: On Request **
21.82 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.8246 €
PHOENIX CO 2906911
Image may differ

Order No.:

 64P1476

Manufacturer SKU:

 2906911

 

Available: 0 pcs. Leadtime: On Request **
0.63 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.6307 €
PHOENIX CO 2908281
Image may differ

Order No.:

 64P1551

Manufacturer SKU:

 2908281

 

Available: 0 pcs. Leadtime: On Request **
1.29 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.2852 €
PHOENIX CO 2853899
Image may differ

Order No.:

 64P1605

Manufacturer SKU:

 2853899

 

Available: 0 pcs. Leadtime: On Request **
3.30 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.2963 €
Variations
Material
Width
Length
Height
Colour
Degree of protection (IP)
1 item in 5 variations
*incl. VAT plus shipping costs