1266296 | Phoenix Contact
Receptacle, 1.0 mm², AWG 18, crimp connection, silver-plated, 1266296
Order No.: 64P0021
EAN: 4063151381158
MPN:
1266296
Unit Price (€ / pc.)
0.9877 € *
Available: 0 pcs.
Leadtime: On Request **
Crimp contact, 1266296, Phoenix Contact
Crimp contact, contact diameter: 1.6 mm, turned, socket, contact material: Copper alloy, lead-free, contact surface: silver-plated, connection cross section: 1 mm²-1 mm², AWG 18.
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 18 | |
Insulation diameter | 1.45-2.6 mm | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
contact surface | silver-plated | |
Cable cross-section | 1.0 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |