1238328 | Phoenix Contact
Pin contact, 0.08-0.56 mm², crimp connection, nickel-plated/gold-plated, 1238328
Order No.: 64P0214
EAN: 4063151461812
MPN:
1238328
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: On Request **
Crimp contact, 1238328, Phoenix Contact
Crimp contact, pin, turned, contact diameter: 1 mm, crimp range: 0.08 mm²-0.56 mm². Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).
Features
- High tensile strength of the connection
- Low contact resistance
- Easy production monitoring
- Vibration- and temperature-resistant assembly
Technical specifications
Version | pin contact | |
Contact connection | crimp connection | |
Contact material | Copper-Zinc | |
contact surface | nickel-plated/gold-plated | |
Cable cross-section | 0.08-0.56 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |