1213852 | Phoenix Contact
Pin contact, 0.25-2.5 mm², crimp connection, nickel-plated/gold-plated, 1213852
Crimp contact, 1213852, Phoenix Contact
Crimp contact, pin, turned, contact diameter: 1.5 mm, crimp range: 0.25 mm²-2.5 mm². Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).
Features
- High tensile strength of the connection
- Low contact resistance
- Easy production monitoring
- Vibration- and temperature-resistant assembly
Version | pin contact | |
Contact connection | crimp connection | |
Contact material | Copper-Zinc | |
contact surface | nickel-plated/gold-plated | |
Cable cross-section | 0.25-2.5 mm² |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |