1404922 | Phoenix Contact
TPE Flat cable 2 x 1.5 mm², unshielded, yellow
Order No.: 61P9661
EAN: 4046356339230
MPN:
1404922
VS-ASI-FC-TPE-UL-YE 100M
Unit Price (€ / pc.)
502.7036 € *
Available: 0 pcs.
Leadtime: On Request **
Flat-ribbon conductor, 1404922, Phoenix Contact
AS-Interface TPE flat conductor with UL in yellow, 2x1.5 mm², 100 m ring.
Technical specifications
Core insulation material | TPE | |
Core colour sequence | blue/brown | |
Number of cores | 2 | |
Version | Flat cable | |
Colour | yellow | |
Halogen free | No | |
Cable material | copper, bright | |
Cable cross-section | 1.5 mm² | |
Material | TPE | |
Rated voltage | 32 V | |
Test voltage | 2 kV | |
Shielding | unshielded | |
Protective conductor available | No | |
Temperature range (active) | -30 °C to 105 °C | |
Temperature range (unmoved) | -40 °C to 105 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |