3241159 | Phoenix Contact
Flat seal M10 for IP68, 3241159
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: On Request **
Flat seal WP-FS IP68 M10
Flat seal, height: 1.6 mm, diameter: 17 mm, color: black.
The technical characteristics of 3241159 from Phoenix Contact at glance
- Material : Plastic
- Article description : WP-FS IP68 M10
- Outer diameter : 17 mm
- Inner diameter : 10 mm
- Suitable for thread size (metric) : M10
- min. Thickness : 1.6 mm
- Suitable for thread size (PG) : No
- Suitable for thread size (NPT) : No
Further links to Phoenix Contact 3241159
You can find more information about Phoenix Contact under the following links 3241159
Technical specifications
Colour | black | |
Suitable for | IP68 | |
Height | 1.6 mm | |
Internal thread | 10 mm | |
Head Diameter | 17 mm | |
Material | NBR | |
max. operating temperature | 120 °C | |
min. operating temperature | -40 °C | |
Accessory Type | flat seal M10 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |