3241018 | Phoenix Contact
Cable protection end grommet for conduits, 3241018
Unit Price (€ / pc.)
2.4395 € *
Available: 0 pcs.
Leadtime: On Request **
End sleeve, 3241018, Phoenix Contact
End sleeve as cable protection, made of polypropylene.
Technical details
- Min. Temperature: - 10°C
- Max. Temperature: 110°C
- Material: polypropylene
- Color: gray
Technical specifications
Colour | gray | |
Suitable for | conduits | |
Material | polypropylene | |
max. operating temperature | 110 °C | |
min. operating temperature | -10 °C | |
Mounting hole size | 17 mm | |
Accessory Type | cable protection end grommet |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |