2692322 | Phoenix Contact
Bus coupler, 12 Mbit/s, 24 VDC, 2692322
Order No.: 64P9318
EAN: 4046356315272
MPN:
2692322
IL PB BK DI8 DO4/EF-PAC
Unit Price (€ / pc.)
368.3526 € *
Available: 0 pcs.
Leadtime: On Request **
Bus coupler, 2692322, Phoenix Contact
Inline, Bus coupler, PROFIBUS DP, D-SUB-9 female connector, Digital inputs: 8, 24 VDC, Connection technology: 3-conductor, Digital outputs: 4, 24 VDC, 500 mA, Connection technology: 3-conductor, Transmission speed in the local bus: 500 kbps / 2 Mbps, Degree of protection: IP20, including Inline connectors and marking fields.
Features
- Electrical isolation between PROFIBUS interface and logic
- Connection of a maximum of 16 PCP devices
- DP/V1 for class 1 and class 2 masters
- PROFIBUS data transmission speed of 9.6 kbps to 12 Mbps
- Rotary coding switches for setting the PROFIBUS address
- Supported PROFIBUS addresses from 0 to 126
- I and M functions
- IO-Link call (firmware 2.0 or later)
- Operation of PROFIsafe devices
Technical specifications
Version | Bus coupler | |
Width | 80 mm | |
Data transmission rate | 12000000 mb/s | |
Height | 119.8 mm | |
Interfaces | profibus | |
Voltage | 24 VDC | |
Depth | 71.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |