PCE-PMI 2 | PCE Instruments

Building Moisture meter PCE-PMI 2

Order No.: 31K0036
EAN: 4250348714244
MPN:
PCE-PMI 2
PCE Instruments
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
166.3263 € *
Available: 0 pcs.
Available in 4 Days: 13 pcs.
Leadtime: 1 Week **
Total Price:
166.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
166.3263 €

Building Moisture meter, PCE-PMI 2, PCE Instruments

Using the building moisture meter you can quickly perform humidity control of wood, walls, and screeds. The humidity detector fits well in the hand, thereby ensuring a pleasant measuring process of building materials and other materials. To measure moisture of walls, wood, concrete, charcoal, etc. the humidity detector provides characteristic curves, based on the density of the material. These are easy to change via the function keys.

Further features of the building moisture meter include an alarm function which can be fully adjusted. The LED above the control panel allows an optical moisture evaluation. It is therefore the ideal companion on construction sites, for material input checks and to reference measurements in production. With the building moisture meter the workforce is therefore optimally equipped for everyday labour.

Features

  • Electrical resistance measuring principle
  • Non-destructive, non-invasive
  • For concrete, cement, cork, wood, plaster, rubber and more
  • Alarm function when exceeding threshold levels
  • Metallic sphere or ball sensor
  • Adjustable LCD backlight
  • Auto-off power-saving function
  • Max hold function
Technical specifications
Version building moisture meter
Accuracy ±0.5 % + 0.5 digits
measurement range 0-200 digits
Logistics
Country of origin CN
Customs tariff number 90258040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Accuracy
measurement range
Version
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accuracy
measurement range
Version
Building Moisture meter PCE-PMI 4
Order No.:
 31K0038
Manufacturer:
 PCE Instruments
Manufacturer SKU:
 PCE-PMI 4
Available: 0 pcs. Available in 4 Days: 2 pcs. Leadtime: 1 Week **
Total Price: 538.55 € *
1 pcs.
538.5464 €
±0.5 %
0 to 100 %
building moisture meter
Building Moisture meter PCE-PMI 2
Order No.:
 31K0036
Manufacturer:
 PCE Instruments
Manufacturer SKU:
 PCE-PMI 2
Available: 0 pcs. Available in 4 Days: 13 pcs. Leadtime: 1 Week **
Total Price: 166.33 € *
1 pcs.
166.3263 €
±0.5 % + 0.5 digits
0-200 digits
building moisture meter