PCE-PDA 1L | PCE Instruments

PCE Instruments Pressure gauge, PCE-PDA 1L

Order No.: 31K0082
EAN: 4250348717665
MPN:
PCE-PDA 1L
PCE Instruments
default L
Image may differ
Unit Price (€ / pc.)
827.5617 € *
Available: 0 pcs.
Available in 4 Days: 17 pcs.
Leadtime: 1 Week **
Total Price:
827.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
827.5617 €

Manometer, PCE-PDA 1L, PCE Instruments

The differential pressure gauges of the PCE-PDA 1L is reliable differential pressure gauges for pressure measurement of gasses in the range of ± 200 Pa, ± 2kPa and 20 kPa depending on the model. The differential pressure gauge has many different pressure measuring functions. This gives the user more than 16 units. Furthermore, the differential pressure gauge measures in addition to the differential pressure, the temperature, flow velocity and volume flow. In addition, the maximum and minimum differential pressure can be displayed in the two-part graphic display. The resolution of the differential pressure can optionally be switched. The differential pressure gauge incorporates a high-precision mode that increases the resolution tenfold.

Features

  • Graphic display with lighting
  • Min and Max value memory
  • Datalogger and leak test
  • Quick coupling connection
  • Temperature, flow measurement
  • High precision measuring mode
Technical specifications
Resolution 0.1 °C
Version Pressure gauge
Accuracy ±0.5 %
max. operating temperature 50 °C
measurement range ± 2 kPa
min. operating temperature 0 °C
Degree of protection (IP) IP41
Logistics
Country of origin CZ
Customs tariff number 90262020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Accuracy
measurement range
Version
Resolution
min. operating temperature
max. operating temperature
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accuracy
measurement range
Version
Resolution
min. operating temperature
max. operating temperature
Degree of protection (IP)
PCE Instruments Pressure gauge, PCE-PDA 1L
Order No.:
 31K0082
Manufacturer:
 PCE Instruments
Manufacturer SKU:
 PCE-PDA 1L
Available: 0 pcs. Available in 4 Days: 17 pcs. Leadtime: 1 Week **
Total Price: 827.56 € *
1 pcs.
827.5617 €
±0.5 %
± 2 kPa
Pressure gauge
0.1 °C
0 °C
50 °C
IP41
PCE Instruments Pressure gauge, PCE-PDA 100L
Order No.:
 31K0081
Manufacturer:
 PCE Instruments
Manufacturer SKU:
 PCE-PDA 100L
Available: 0 pcs. Available in 4 Days: 1 pcs. Leadtime: 1 Week **
Total Price: 783.70 € *
1 pcs.
783.6983 €
±0.5 %
-100 to 200 kPa
Pressure gauge
0.1 °C
0 °C
50 °C
IP41
PCE Instruments Pressure gauge, PCE-PDA 10L
Order No.:
 31K0083
Manufacturer:
 PCE Instruments
Manufacturer SKU:
 PCE-PDA 10L
Available: 0 pcs. Available in 4 Days: 20 pcs. Leadtime: 1 Week **
Total Price: 783.70 € *
1 pcs.
783.6983 €
±0.5 %
± 20 kPa
Pressure gauge
0.1 °C
0 °C
50 °C
IP41
PCE Instruments Pressure gauge, PCE-PDA 01L
Order No.:
 31K0080
Manufacturer:
 PCE Instruments
Manufacturer SKU:
 PCE-PDA 01L
Available: 0 pcs. Available in 4 Days: 33 pcs. Leadtime: 1 Week **
Total Price: 985.00 € *
1 pcs.
984.9987 €
±1 %
± 200 Pa
Pressure gauge
0.1 °C
0 °C
50 °C
IP41