PCE-DPG 10 | PCE Instruments

PCE Instruments Pressure sensor, PCE-DPG 10

Order No.: 31K0089
EAN: 4250348721242
MPN:
PCE-DPG 10
PCE Instruments
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
368.7453 € *
Available: 0 pcs.
Available in 4 Days: 7 pcs.
Leadtime: 1 Week **
Total Price:
368.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
368.7453 €

Manometer, PCE-DPG 10, PCE Instruments

The manometer of the PCE-DPG 10 is well suited for monitoring and displaying air pressure and water pressure. Thanks to its high measuring resolution and high accuracy, this manometer is versatile. The current pressure is displayed by the manometer as a value and at the same time as a bar graph. As an additional function, the manometer offers a peak function. This function shows the operator the maximum and minimum pressure measured on the manometer at the push of a button.

Features

  • Measuring range up to 145 psi, 100 bar
  • Scaled bar graph
  • Large 2.5" display
  • Adjustable backlight
  • 1.4" NPT connection thread
Technical specifications
Version Pressure sensor
Accuracy 0.25 %
max. operating temperature 60 °C
measurement range 0 to 10 bar
min. operating temperature -10 °C
Degree of protection (IP) IP56
Logistics
Country of origin CN
Customs tariff number 90262020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
measurement range
Version
Accuracy
min. operating temperature
max. operating temperature
Degree of protection (IP)
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
measurement range
Version
Accuracy
min. operating temperature
max. operating temperature
Degree of protection (IP)
PCE Instruments Pressure sensor, PCE-DPG 25
Order No.:
 31K0085
Manufacturer:
 PCE Instruments
Manufacturer SKU:
 PCE-DPG 25
Available: 0 pcs. Available in 4 Days: 3 pcs. Leadtime: 1 Week **
Total Price: 368.75 € *
1 pcs.
368.7453 €
0 to 25 bar
Pressure sensor
0.25 %
-10 °C
60 °C
IP56
PCE Instruments Pressure sensor, PCE-DPG 10
Order No.:
 31K0089
Manufacturer:
 PCE Instruments
Manufacturer SKU:
 PCE-DPG 10
Available: 0 pcs. Available in 4 Days: 7 pcs. Leadtime: 1 Week **
Total Price: 368.75 € *
1 pcs.
368.7453 €
0 to 10 bar
Pressure sensor
0.25 %
-10 °C
60 °C
IP56
PCE Instruments Pressure sensor, PCE-DPG 3
Order No.:
 31K0086
Manufacturer:
 PCE Instruments
Manufacturer SKU:
 PCE-DPG 3
Available: 0 pcs. Available in 4 Days: 9 pcs. Leadtime: 1 Week **
Total Price: 368.75 € *
1 pcs.
368.7453 €
-1 to 3 bar
Pressure sensor
0.25 %
-10 °C
60 °C
IP56
PCE Instruments Pressure sensor, PCE-DPG 6
Order No.:
 31K0087
Manufacturer:
 PCE Instruments
Manufacturer SKU:
 PCE-DPG 6
Available: 0 pcs. Available in 4 Days: 8 pcs. Leadtime: 1 Week **
Total Price: 368.75 € *
1 pcs.
368.7453 €
0 to 6 bar
Pressure sensor
0.25 %
-10 °C
60 °C
IP56
PCE Instruments Pressure sensor, PCE-DPG 100
Order No.:
 31K0088
Manufacturer:
 PCE Instruments
Manufacturer SKU:
 PCE-DPG 100
Available: 0 pcs. Available in 4 Days: 7 pcs. Leadtime: 1 Week **
Total Price: 368.75 € *
1 pcs.
368.7453 €
0 to 100 bar
Pressure sensor
0.25 %
-10 °C
60 °C
IP56
PCE Instruments Pressure sensor, PCE-DPG 200
Order No.:
 31K0090
Manufacturer:
 PCE Instruments
Manufacturer SKU:
 PCE-DPG 200
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 368.75 € *
1 pcs.
368.7453 €
0 to 200 bar
Pressure sensor
0.25 %
-10 °C
60 °C
IP56