PW100F-C | Panduit

Cable protection conduit, 25.4 mm, natural, PE, PW100F-C

Order No.: 12H4425
EAN: 4099891194758
MPN:
PW100F-C
07498334475
Series: Pan-Wrap
Panduit
default L
Image may differ
Unit Price (€ / pck.)
147.3934 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
147.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
147.3934 €

Spiral wrap, type Panduit PAN-WRAP PW100F-C

For general-purpose applications, made of polyethylene, wide overlap range.

Technical specifications
Colour natural
Length 30.5 m
Material polyethylene
max. Bundle diameter 28.6 mm
max. operating temperature 50 °C
min. Bundle diameter 20.6 mm
min. operating temperature -40 °C
Wall thickness 1.02 mm
Logistics
Country of origin US
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 12H4429

Manufacturer SKU:

 PWT100

 

Available: 0 pcs. Leadtime: On Request **
6.53 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.5331 €
5 pcs.
6.4736 €
10 pcs.
6.3070 €
Variations
min. Bundle diameter
Length
Colour
Wall thickness
max. Bundle diameter
Material
min. operating temperature
max. operating temperature
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
min. Bundle diameter
Length
Colour
Wall thickness
max. Bundle diameter
Material
min. operating temperature
max. operating temperature
Cable protection conduit, 25.4 mm, black, PE, PW100F-C20
Order No.:
 12H4426
Manufacturer:
 Panduit
Manufacturer SKU:
 PW100F-C20
Available: 0 pck. Leadtime: On Request **
Total Price: 147.39 € *
1 pck.
147.3934 €
20.6 mm
30.5 m
black
1.02 mm
28.6 mm
polyethylene
-40 °C
50 °C
Cable protection conduit, 12.7 mm, natural, PE, PW50F-T
Order No.:
 12H4421
Manufacturer:
 Panduit
Manufacturer SKU:
 PW50F-T
Available: 0 pck. Leadtime: On Request **
Total Price: 128.65 € *
1 pck.
128.6509 €
10.9 mm
61 m
natural
0.81 mm
14 mm
polyethylene
-40 °C
50 °C
Cable protection conduit, 12.7 mm, black, PE, PW50F-T20
Order No.:
 12H4422
Manufacturer:
 Panduit
Manufacturer SKU:
 PW50F-T20
Available: 0 pck. Leadtime: On Request **
Total Price: 129.22 € *
1 pck.
129.2221 €
10.9 mm
61 m
black
0.81 mm
14 mm
polyethylene
-40 °C
50 °C
Cable protection conduit, 19.05 mm, natural, PE, PW75F-C
Order No.:
 12H4423
Manufacturer:
 Panduit
Manufacturer SKU:
 PW75F-C
Available: 0 pck. Leadtime: On Request **
Total Price: 107.09 € *
1 pck.
107.0881 €
14 mm
30.5 m
natural
0.89 mm
20.6 mm
polyethylene
-40 °C
50 °C
Cable protection conduit, 25.4 mm, natural, PE, PW100F-C
Order No.:
 12H4425
Manufacturer:
 Panduit
Manufacturer SKU:
 PW100F-C
Available: 0 pck. Leadtime: On Request **
Total Price: 147.39 € *
1 pck.
147.3934 €
20.6 mm
30.5 m
natural
1.02 mm
28.6 mm
polyethylene
-40 °C
50 °C