PLC1.5I-S8-C | Panduit
Cable tie, nylon, (L x W) 154.9 x 3.4 mm, bundle-Ø 1.5 to 32 mm, natural, -60 to 85 °C
Unit Price (€ / pc.)
0.4046 € *
Available: 500 pcs.
Next delivery: 1,000 pcs. on 2024-07-09
Leadtime: 10 Weeks **
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3451 €
100 pcs.
0.3011 €
500 pcs.
0.2523 €
1000 pcs.
0.2285 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, PLC1.5I-S8-C, PANDUIT
The PLC1.5I-S8-C locking clamp tie is used to secure a cable bundle to another surface such as a control panel, communication rack, wall or ceiling.
Features
- One-piece construction for consistent performance and reliability
- For indoor use
Technical specifications
Width | 3.4 mm | |
Thickness | 1.1 mm | |
Colour | natural | |
Halogen free | Yes | |
Length | 154.9 mm | |
Material | nylon | |
max. Bundle diameter | 32 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 1.5 mm | |
min. operating temperature | -60 °C | |
UV-resistant | No | |
detachable closure | No | |
Min holding force | 178 N |
Download
Logistics
Country of origin | SG |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |