HLT3I-X0 | Panduit
Cable tie with Velcro tape, releasable, nylon, (L x W) 304.8 x 25.4 mm, bundle-Ø 6.4 to 80.8 mm, black, -18 to 104 °C
Order No.: 12H4588
EAN: 0074983523429
MPN:
HLT3I-X0
07498352342
Unit Price (€ / pc.)
2.2372 € *
Available: 210 pcs.
Leadtime: 1 Week **
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2372 €
10 pcs.
2.0111 €
100 pcs.
1.7731 €
500 pcs.
1.6660 €
1000 pcs.
1.5351 €
*incl. VAT plus shipping costs
**Subject to prior sale
Velcro tape cable ties, type Panduit HLT.
Suitable for low-pressure load on the cables, simple to release, reusable, single-piece design for simple installation, with strap and slot for preliminary bundling and securing the cables
Technical specifications
Width | 25.4 mm | |
Thickness | 2.5 mm | |
Colour | black | |
Halogen free | Yes | |
Length | 304.8 mm | |
Material | nylon | |
max. Bundle diameter | 80.8 mm | |
max. operating temperature | 104 °C | |
min. Bundle diameter | 6.4 mm | |
min. operating temperature | -18 °C | |
UV-resistant | No | |
detachable closure | Yes | |
Min holding force | 177.92 N |
Download
Logistics
Country of origin | CR |
Customs tariff number | 63079098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |