ASQ10410J | Panasonic

Ultraminiature snap-action switche, On-On, solder connection, pin plunger, 1.5 N, 0.1 A/30 VDC, IP67

Order No.: 13G1176
EAN: 4099889212853
MPN:
ASQ10410J
ASQ10410
Series: ASQ
Panasonic
default L
Image may differ
Unit Price (€ / pc.)
3.3796 € *
Available: 73 pcs.
Leadtime: 6 Weeks **
Total Price:
3.38 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3796 €
10 pcs.
2.9631 €
100 pcs.
2.6061 €
250 pcs.
2.5109 €
1000 pcs.
2.3443 €
*incl. VAT plus shipping costs
**Subject to prior sale

Superminiature snap-action switches, type Panasonic ASQ.

With contact force independent of actuating travel, for noiseless switching, long overtravel 2.5 mm; Contact type: CO. Actuator: plunger. Switching voltage: 30 VDC. Switching current range: 1.0 mA to 100 mA. Useful life: mechanical/electrical 1 million/500000 cycles. Operating temperatures: –40 to +85 °C. Degree of protection: IP 67.

With solder terminals, type ASQ.

Technical attributes (type, actuating force): ASQ10410, 1.5 N

Technical specifications
Connection solder connection
Design straight
Actuator pin plunger
actuating force 1.5 N
Latching switching function On-On
Breaking capacity 0.1 A/30 VDC
Switching point 8.4 mm ±0.3 mm
Protection class IP67
Logistics
Country of origin JP
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Connection
Design
Breaking capacity
Latching switching function
actuating force
Actuator
Switching point
1 item in 2 variations
*incl. VAT plus shipping costs