BK-3MCDE/2BE | Panasonic
Nickel metal hydride-battery, 1.2 V, 2 Ah, HR6, AA, surface contact
Order No.: 26A6504
EAN: 5410853064176
MPN:
BK-3MCDE/2BE
52332160
Unit Price (€ / pck.)
10.2935 € *
Available: 19 pck.
Leadtime: On Request **
Total Price:
10.29 € *
Price list
Quantity
Price per unit*
1 pck.
10.2935 €
10 pck.
9.2582 €
50 pck.
8.3300 €
100 pck.
7.4970 €
500 pck.
7.2352 €
*incl. VAT plus shipping costs
**Subject to prior sale
Nickel-metal hydride accumulator, BK-3MCDE/2BE, Panasonic
2-blister. Panasonic Eneloop AA batteries are the latest multi-purpose batteries from Panasonic (formerly Sanyo Eneloop), offering long-lasting, pre-charged, energy and money-saving, environmentally friendly rechargeable batteries.
Features
- Rechargeable battery with low self-discharge
- Minimum capacity 1900mAh
- Can be recharged up to 2100 times
- Stable voltage with longer life than alkaline batteries
Technical specifications
Connection | surface contact | |
Usage | general applications | |
diameter | 14.35 mm | |
Size | AA | |
Height | 50.4 mm | |
IEC designation | HR6 | |
max. operating temperature | 50 °C | |
min. operating temperature | 0 °C | |
Nominal capacity | 2 Ah | |
Rated voltage | 1.2 V | |
other designation | mignon | |
Technology | nickel metal hydride |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85075000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |