AQY221FR2V | Panasonic
PhotoMOS Relay, 1 Form A (N/O), 250 mA, 40 V AC/DC, SSOP-4, AQY221FR2V
Unit Price (€ / pc.)
7.4018 € *
Available: 0 pcs.
Leadtime: On Request **
PhotoMOS relay, AQY221FR2V, PANASONIC
Features
- Built-in input resistor means less man-hours when mounting
- Save space on PC board
Applications
- Measuring equipment
- Medical equipment
- Telecommunication and broadcasting equipment
- Testing equipment
Technical specifications
Connection | SMD | |
Enclosure | SSOP-4 | |
Isolation voltage | 1.5 kV | |
Contact type | 1 Form A (N/O) | |
Load voltage | 40 V AC/DC | |
Load current | 250 mA |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |