AQS221N2SJ | Panasonic
PhotoMOS Relay, 4 Form A (N/O), 60 mA, 40 V AC/DC, SOP-16, AQS221N2SJ
PhotoMOS relay, AQS221N2SJ, PANASONIC
Features
- 4-channel
- High-speed switching
Applications
- Measuring and testing equipment
- Telecommunication and broadcasting equipment
- Medical equipment
- Multi-point recorder
Connection | gull-wing | |
Enclosure | SOP-16 | |
Isolation voltage | 1.5 kV | |
Contact type | 4 Form A (N/O) | |
Load voltage | 40 V AC/DC | |
Load current | 60 mA |
Country of origin | JP |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |